Thomas Research Products LED25W-36-C0700-LE technical specifications.
| Dimming | TRIAC |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Max Output Current | 700mA |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Ratings | IP66 |
| Series | LED-25W TE/LE |
| Termination | Wire Leads |
| Weight | 0.437lb |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED25W-36-C0700-LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.