
Enclosed AC/DC LED driver, 25W maximum power, delivering 450mA constant current with an adjustable output voltage range of 19-56V. Features analog dimming, 84% efficiency, and integrated Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). This chassis mount unit includes wire lead termination and an IP66 rating for environmental protection.
Thomas Research Products LED25W-56-C0450-D technical specifications.
| Dimming | Analog |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Max Output Current | 450mA |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 56V |
| Ratings | IP66 |
| Series | LED-25W |
| Termination | Wire Leads |
| Weight | 0.437lb |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED25W-56-C0450-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
