
Enclosed AC/DC LED driver, chassis mountable, delivering constant current of 350mA with an adjustable output voltage up to 72V. Features analog dimming and a maximum power output of 25W. Includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP) for enhanced reliability. Boasts 86% efficiency and an IP66 rating, terminated with wire leads.
Thomas Research Products LED25W-72-C0350-D technical specifications.
| Dimming | Analog |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Max Output Current | 350mA |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 72V |
| Ratings | IP66 |
| Series | LED-25W |
| Termination | Wire Leads |
| Weight | 0.437lb |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED25W-72-C0350-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
