
Thomas Research Products LED30W-24 technical specifications.
| Approvals | CE, cULus |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 0.98inch |
| Length | 4.92inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Ratings | IP66 |
| Series | LED-30W |
| Termination | Wire Leads |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED30W-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.