
Enclosed AC/DC LED driver delivering constant current at 700mA, with an adjustable output voltage range of 14-42V and a maximum of 42V. Boasting 87% efficiency and a 30W maximum power dissipation, this chassis mount unit features integrated Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Operating across a wide temperature range from -30°C to 60°C, it offers a single output and is terminated with wire leads, all within an IP66 rated enclosure.
Thomas Research Products LED30W-42-C0700 technical specifications.
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 42V |
| Ratings | IP66 |
| Series | LED-30W |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED30W-42-C0700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
