
Enclosed AC/DC LED driver delivering constant current up to 700mA and 42V output voltage, with a maximum power dissipation of 30W. Features analog dimming, 87% efficiency, and integrated Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Designed for chassis mounting with wire lead termination, this driver operates reliably between -30°C and 60°C and boasts an IP66 rating.
Thomas Research Products LED30W-42-C0700-D technical specifications.
| Dimming | Analog |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 42V |
| Ratings | IP66 |
| Series | LED-30W |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED30W-42-C0700-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
