
Enclosed AC/DC LED driver, 30W max power, providing constant current output of 350mA. Features a wide output voltage range of 28-85V with a maximum of 85V. Offers 88% efficiency and includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Designed for chassis mounting with wire lead termination, operating between -30°C and 60°C, and rated IP66 for environmental protection.
Thomas Research Products LED30W-85-C0350 technical specifications.
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 85V |
| Ratings | IP66 |
| Series | LED-30W |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED30W-85-C0350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
