
Enclosed AC/DC LED driver, 40W maximum power, delivering 350mA constant current with an adjustable output voltage up to 114V. Features analog dimming, 87% efficiency, and protection against over-voltage (OVP), over-current (OCP), and short-circuit (SCP). Designed for chassis mounting with wire lead termination, this IP66 rated power supply operates from -30°C to 60°C.
Thomas Research Products LED40W-114-C0350-D technical specifications.
| Dimming | Analog |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 114V |
| Ratings | IP66 |
| Series | LED-40W |
| Termination | Wire Leads |
| Weight | 0.015lb |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED40W-114-C0350-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
