Thomas Research Products LED40W-36-C1100 technical specifications.
| Approvals | CE, cULus |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 1.26inch |
| Length | 3.74inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.1A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Package Quantity | 25 |
| Ratings | IP66 |
| Series | LED-40W |
| Termination | Wire Leads |
| Width | 2.76inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED40W-36-C1100 to view detailed technical specifications.
No datasheet is available for this part.