Thomas Research Products LED50W-18-C2800-D technical specifications.
| Approvals | CE, cULus |
| Dimming | Analog |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 0.98inch |
| Length | 7.64inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2.8A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 18V |
| Package Quantity | 25 |
| Ratings | IP66 |
| Series | LED-50W |
| Termination | Wire Leads |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED50W-18-C2800-D to view detailed technical specifications.
No datasheet is available for this part.