Thomas Research Products LED75W-022-C3400 technical specifications.
| Approvals | CE, cULus |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 1.83inch |
| Length | 6.42inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3.4A |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 22V |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | LED-75W |
| Termination | Wire Leads |
| Width | 2.81inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED75W-022-C3400 to view detailed technical specifications.
No datasheet is available for this part.