
Thomas Research Products LED75W-200-C0350-D technical specifications.
| Dimming | Analog |
| Efficiency | 91% |
| Features | OVP, OCP, SCP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 200V |
| Ratings | IP66 |
| Series | LED-75W |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED75W-200-C0350-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
