Thomas Research Products LED75W-24 technical specifications.
| Approvals | UL, CSA, CE, EN |
| Efficiency | 92% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.12inch |
| Length | 8.07inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.13A |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | LED-75W |
| Termination | Wire Leads |
| Width | 1.57inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED75W-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.