The LED90W-128-C0700 is an enclosed AC/DC power supply from Thomas Research Products, offering 128V output voltage and 90W maximum power dissipation. It features overvoltage protection, overcurrent protection, and short-circuit protection. The supply operates within a temperature range of -30°C to 65°C and is rated for 700mA maximum output current. It is approved for use in CSA, CE, cULus, and EN environments and is designed for chassis mount applications with IP66 ratings.
Thomas Research Products LED90W-128-C0700 technical specifications.
| Approvals | CSA, CE, cULus, EN |
| Efficiency | 92% |
| Features | OVP, OCP, SCP |
| Height | 1.83inch |
| Length | 6.42inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 90W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 128V |
| Package Quantity | 10 |
| Ratings | IP66 |
| Series | LED-90W |
| Termination | Wire Leads |
| Width | 2.81inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED90W-128-C0700 to view detailed technical specifications.
No datasheet is available for this part.