
Enclosed AC/DC LED driver delivering constant current with a maximum output of 2.8A and a configurable output voltage up to 27V, supporting up to 75W of power. Features analog dimming and integrated Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). This chassis mount unit boasts 88% efficiency, operates within a -30°C to 65°C temperature range, and is rated IP66 for environmental protection. Termination is via wire leads, and it includes one output.
Thomas Research Products PLED75W-027-C2800-D technical specifications.
| Package/Case | 100 |
| Dimming | Analog |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2.8A |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 27V |
| Ratings | IP66 |
| Series | PLED75W |
| Termination | Wire Leads |
| Weight | 1.2lb |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products PLED75W-027-C2800-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
