
Enclosed AC/DC LED driver delivering constant current up to 2.1A and 36V output voltage, with a maximum power of 75W. Features analog dimming, 89% efficiency, and integrated Over-Voltage Protection (OVP), Over-Current Protection (OCP), and Short-Circuit Protection (SCP). Designed for chassis mounting with wire lead termination, this unit operates reliably between -30°C and 65°C and boasts an IP66 rating.
Thomas Research Products PLED75W-036-C2100-D technical specifications.
| Dimming | Analog |
| Efficiency | 89% |
| Features | OVP, OCP, SCP |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Ratings | IP66 |
| Series | PLED75W |
| Termination | Wire Leads |
| Weight | 1.2lb |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products PLED75W-036-C2100-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
