
The PLED75W-108-C0700 is a 108V AC/DC power supply with a maximum output current of 700mA and a maximum power dissipation of 75W. It features overvoltage protection, overcurrent protection, and short-circuit protection. The supply is designed for chassis mount and has an operating temperature range of -30°C to 65°C. It has an efficiency of 92% and meets IP66 ratings. The PLED75W-108-C0700 is part of the PLED75W series from Thomas Research Products.
Thomas Research Products PLED75W-108-C0700 technical specifications.
| Efficiency | 92% |
| Features | OVP, OCP, SCP |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 108V |
| Ratings | IP66 |
| Series | PLED75W |
| Termination | Wire Leads |
| Weight | 1.2lb |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products PLED75W-108-C0700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.