
Enclosed AC/DC LED driver, chassis mountable, delivering 700mA constant current with an adjustable output voltage up to 108V. Features 92% efficiency, analog dimming, and integrated protection for over-voltage (OVP), over-current (OCP), and short-circuit (SCP). Operates across a wide temperature range from -30°C to 65°C, with IP66 rating for environmental protection. This 75W power supply includes wire lead termination and a single output.
Thomas Research Products PLED75W-108-C0700-D technical specifications.
| Package/Case | 100 |
| Dimming | Analog |
| Efficiency | 92% |
| Features | OVP, OCP, SCP |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 108V |
| Ratings | IP66 |
| Series | PLED75W |
| Termination | Wire Leads |
| Weight | 1.2lb |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products PLED75W-108-C0700-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
