
Enclosed AC/DC LED driver, chassis mountable, delivering constant current of 350mA with an adjustable output voltage range of 72-214V. Features 75W maximum power dissipation and 92% efficiency, with integrated OVP, OCP, and SCP protection. Operates across a wide temperature range from -30°C to 65°C and is IP66 rated. Analog dimming capability and wire lead termination are included.
Thomas Research Products PLED75W-214-C0350-D technical specifications.
| Dimming | Analog |
| Efficiency | 92% |
| Features | OVP, OCP, SCP |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 214V |
| Ratings | IP66 |
| Series | PLED75W |
| Termination | Wire Leads |
| Weight | 1.2lb |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products PLED75W-214-C0350-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
