Thomas Research Products PLED96W-024 technical specifications.
| Approvals | CE, cULus |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 1.47inch |
| Length | 5.91inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 4A |
| Max Power Dissipation | 96W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Package Quantity | 10 |
| Ratings | IP66 |
| Series | PLED-96W |
| Termination | Wire Leads |
| Weight | 1.3lb |
| Width | 2.32inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products PLED96W-024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.