This enclosed AC/DC power supply features a single output voltage of 34V and a maximum output current of 2.8A, with a maximum power dissipation of 96W. It has a chassis mount design and meets IP66 ratings for environmental resistance. The supply operates within a temperature range of -30°C to 65°C and has approvals for CE and cULus. It also features overvoltage, overcurrent, and short-circuit protection.
Thomas Research Products PLED96W-034-C2800 technical specifications.
| Approvals | CE, cULus |
| Efficiency | 89% |
| Features | OVP, OCP, SCP |
| Height | 1.47inch |
| Length | 5.91inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2.8A |
| Max Power Dissipation | 96W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 34V |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PLED-96W |
| Termination | Wire Leads |
| Weight | 1.3lb |
| Width | 2.32inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products PLED96W-034-C2800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
