
This AC/DC power supply has a maximum output current of 1.75A and a maximum power dissipation of 96W. It operates within a temperature range of -30°C to 65°C and is rated for IP66. The power supply is chassis mount and has wire leads for termination. It meets CE and cULus approvals.
Thomas Research Products PLED96W-054-C1750 technical specifications.
| Approvals | CE, cULus |
| Efficiency | 91% |
| Features | OVP, OCP, SCP |
| Height | 1.47inch |
| Length | 5.91inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.75A |
| Max Power Dissipation | 96W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 54V |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PLED-96W |
| Termination | Wire Leads |
| Weight | 1.3lb |
| Width | 2.32inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products PLED96W-054-C1750 to view detailed technical specifications.
No datasheet is available for this part.