
The PLED96W-069-C1400-D is a 69V AC/DC power supply with a maximum output current of 1.4A and an efficiency rating of 91%. It features overvoltage, overcurrent, and short-circuit protection, and is approved for use in CE and cULus environments. The power supply is designed for chassis mount applications and has an operating temperature range of -30°C to 65°C.
Thomas Research Products PLED96W-069-C1400-D technical specifications.
| Approvals | CE, cULus |
| Dimming | Analog |
| Efficiency | 91% |
| Features | OVP, OCP, SCP |
| Height | 1.47inch |
| Length | 5.91inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 96W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 69V |
| Package Quantity | 10 |
| Ratings | IP66 |
| Series | PLED-96W |
| Termination | Wire Leads |
| Weight | 1.3lb |
| Width | 2.32inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products PLED96W-069-C1400-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
