Thomas Research Products TRC-025S035DS technical specifications.
| Dimming | Analog |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 72V |
| Ratings | IP66 |
| Series | TRC-025 (25W) |
| Termination | Wire Leads |
| Weight | 0.4lb |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products TRC-025S035DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.