Thomas Research Products TRC-025S105PS technical specifications.
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.05A |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Ratings | IP66 |
| Series | TRC-025 (25W) |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products TRC-025S105PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.