Thomas Research Products TRC-040S166DS technical specifications.
| Dimming | Analog |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Max Output Current | 1.66A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 23V |
| Ratings | IP66 |
| Series | TRC-040DS (40W) |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products TRC-040S166DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.