Thomas Research Products TRC-075S105DT technical specifications.
| Approvals | CE, cULus |
| Dimming | Analog |
| Efficiency | 89% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.44inch |
| Length | 5.91inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.05A |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 72V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | TRC-075 |
| Termination | Wire Leads |
| Weight | 1.7lb |
| Width | 2.66inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products TRC-075S105DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.