Thomson Components-Mostek LM339DP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 9000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Thomson Components-Mostek LM339DP to view detailed technical specifications.
No datasheet is available for this part.