Thordarson Meissner 21F25 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 107|117V |
| Secondary Side Voltage | 6.3V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 2500Vrms |
| Mounting | Flange Mount |
| Lead Style | Solder Lug |
| Primary Frequency | 50/60Hz |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Thordarson Meissner 21F25 to view detailed technical specifications.
No datasheet is available for this part.