Thordarson Meissner 23V80 technical specifications.
| Transformer Type | Isolation Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 115V |
| Secondary Configuration | Single |
| High Potential | 1500Vrms |
| Mounting | Flange Mount |
| Lead Style | Wire Lead |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Thordarson Meissner 23V80 to view detailed technical specifications.
No datasheet is available for this part.