Thordarson Meissner 24R77 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 117V |
| Secondary Side Voltage | 2.5|5|6.3V |
| Lead Style | Solder Lug |
| Primary Frequency | 50/60Hz |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Thordarson Meissner 24R77 to view detailed technical specifications.
No datasheet is available for this part.