The MIM 325 is a power transformer with a primary side voltage of 115V and a dual secondary side with voltages of 8V and 16V. It features a high potential of 2500VRMS and a primary configuration of single. The transformer is designed for through hole mounting with PC pin leads and has six terminals. It operates at a frequency of 50/60Hz with the secondary side connection in parallel/series configuration.
Thordarson Meissner MIM 325 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 8|16V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Thordarson Meissner MIM 325 to view detailed technical specifications.
No datasheet is available for this part.