The MIM331 is a power transformer with a single primary side and dual secondary sides, offering 14V and 28V outputs. It operates at a primary frequency of 50/60 Hz and has a high potential of 2500Vrms. The transformer is designed for through-hole mounting with PC pin leads and features six terminals. It is suitable for a wide range of applications, including those requiring parallel or series secondary side connections.
Thordarson Meissner MIM331 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 14|28V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Thordarson Meissner MIM331 to view detailed technical specifications.
No datasheet is available for this part.