The MIM332 is a dual power transformer from Thordarson Meissner with a primary side voltage of 115 or 230 volts and a secondary side voltage of 18 or 36 volts. It features a high potential of 2500Vrms and is designed for through hole mounting with PC pin leads. The transformer has a dual primary and secondary configuration and can operate at 50 or 60 Hz frequencies. The primary side connections are in parallel or series, and the secondary side connections are also in parallel or series.
Thordarson Meissner MIM332 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 18|36V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Thordarson Meissner MIM332 to view detailed technical specifications.
No datasheet is available for this part.