The MIM334 is a dual power transformer from Thordarson Meissner, designed for use in a variety of applications. It has a primary side voltage rating of 115 or 230 volts and a secondary side voltage rating of 24 or 48 volts. The transformer is configured for dual primary and secondary sides and has a high potential rating of 2500 volts rms. It is mounted through a hole and has a PC pin lead style. The MIM334 has 8 terminals and can operate at primary frequencies of 50 or 60 Hz. The primary and secondary sides can be connected in parallel or series configurations.
Thordarson Meissner MIM334 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 24|48V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Thordarson Meissner MIM334 to view detailed technical specifications.
No datasheet is available for this part.