The MIM335 is a power transformer with a primary side voltage of 115V and a dual secondary output of 24V or 48V. It features a single primary configuration and a dual secondary configuration with parallel or series connection options. The transformer is designed for high-potential applications up to 2500Vrms and is mounted through a hole with PC pin leads. It has six terminals and operates at a primary frequency of 50/60Hz.
Thordarson Meissner MIM335 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 24|48V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Thordarson Meissner MIM335 to view detailed technical specifications.
No datasheet is available for this part.