The MIM337 is a power transformer with a primary side voltage of 115V and a dual secondary side voltage of 28V and 56V. It features a high potential of 2500Vrms and is designed for through hole mounting with PC pin leads. The transformer has six terminals and supports operation at both 50Hz and 60Hz frequencies. The secondary side connections are available in both parallel and series configurations.
Thordarson Meissner MIM337 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 28|56V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Thordarson Meissner MIM337 to view detailed technical specifications.
No datasheet is available for this part.