The Thordarson Meissner MIM339 is a power transformer with a primary side voltage of 115V and a dual secondary side voltage of 60V or 120V. It has a high potential of 2500Vrms and is designed for single primary and dual secondary configurations. The transformer is mounted through a hole and features PC pin leads with six terminals. It operates at a primary frequency of 50/60Hz and has parallel or series secondary side connections.
Thordarson Meissner MIM339 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 60|120V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Thordarson Meissner MIM339 to view detailed technical specifications.
No datasheet is available for this part.