The MIM426 is a dual power transformer from Thordarson Meissner with a primary side voltage of 115 or 230 volts and a secondary side voltage of 10 or 20 volts. It features a dual primary and secondary configuration and can operate at a high potential of 2500Vrms. The transformer is designed for through hole mounting with PC pin leads and has 8 terminals. It can operate at a primary frequency of 50 or 60 Hz and has parallel or series connections on both the primary and secondary sides.
Thordarson Meissner MIM426 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 10|20V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
Download the complete datasheet for Thordarson Meissner MIM426 to view detailed technical specifications.
No datasheet is available for this part.