The MIM428 is a dual power transformer with a primary side voltage of 115 or 230 volts and a secondary side voltage of 12 or 24 volts. It features a high potential of 2500Vrms and a mounting type of through hole. The transformer has a lead style of PC pin and 8 terminals. It is designed for use in applications with primary frequencies of 50 or 60 Hz and can be connected in parallel or series on both the primary and secondary sides.
Thordarson Meissner MIM428 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
Download the complete datasheet for Thordarson Meissner MIM428 to view detailed technical specifications.
No datasheet is available for this part.