The MIM431 is a power transformer with a single primary side and dual secondary sides, offering 14-28V output. It operates at a primary frequency of 50/60Hz and features a high potential rating of 2500Vrms. The transformer is designed for through-hole mounting with PC pin leads and has 6 terminals. It is suitable for use in a variety of applications.
Thordarson Meissner MIM431 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 14|28V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
Download the complete datasheet for Thordarson Meissner MIM431 to view detailed technical specifications.
No datasheet is available for this part.