The MIM433 power transformer from Thordarson Meissner features a single primary side with a voltage rating of 115V. The secondary side is configured as dual with voltage ratings of 18V and 36V, offering flexibility in design applications. The transformer is designed to operate at high potentials of up to 2500Vrms, ensuring reliable performance in demanding environments. With a mounting style of through hole, this component is suitable for applications where easy installation is required. The lead style is PC pin, providing a secure connection to the PCB. The transformer has six terminals, supporting a wide range of configuration options. It can operate at primary frequencies of 50Hz and 60Hz, making it suitable for use in various regions. The secondary side connections are available in parallel and series configurations, allowing for customized circuit designs.
Thordarson Meissner MIM433 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 18|36V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
Download the complete datasheet for Thordarson Meissner MIM433 to view detailed technical specifications.
No datasheet is available for this part.