The MIM434 is a dual primary, dual secondary power transformer designed for use in a variety of applications. It can operate at primary voltages of 115 or 230V and provide secondary voltages of 24 or 48V. The transformer has a high potential of 2500Vrms and is mounted through a hole with PC pin leads. The MIM434 is suitable for use in general applications.
Thordarson Meissner MIM434 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 24|48V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
Download the complete datasheet for Thordarson Meissner MIM434 to view detailed technical specifications.
No datasheet is available for this part.