The MIM439 is a power transformer with a single primary side and dual secondary sides, rated for 115V primary and 60/120V secondary voltages. It has a high potential of 2500Vrms and is designed for through hole mounting with PC pin leads. The transformer is available in a 6-terminal configuration and can operate at either 50Hz or 60Hz frequencies. The secondary sides are connected in parallel and series configurations.
Thordarson Meissner MIM439 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 60|120V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
Download the complete datasheet for Thordarson Meissner MIM439 to view detailed technical specifications.
No datasheet is available for this part.