The MIM520 is a dual power transformer with a primary side voltage of 115 or 230V and a secondary side voltage of 5 or 10V. It features a high potential of 2500Vrms and is designed for through hole mounting with PC pin leads. The transformer has 8 terminals and can operate at primary frequencies of 50 or 60Hz. The primary and secondary sides can be connected in parallel or series configurations.
Thordarson Meissner MIM520 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 5|10V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Thordarson Meissner MIM520 to view detailed technical specifications.
No datasheet is available for this part.