The MIM521 is a power transformer with a single primary side and dual secondary sides, rated for 115V primary and 5V or 10V secondary voltages. It features a high potential of 2500Vrms and is designed for through-hole mounting. The transformer is available in a variety of configurations, including single primary and dual secondary connections in parallel or series. It is suitable for use in a range of applications, including power supplies and other high-voltage circuits.
Thordarson Meissner MIM521 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 5|10V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Thordarson Meissner MIM521 to view detailed technical specifications.
No datasheet is available for this part.