The MIM525 is a power transformer with a primary side voltage of 115V and a dual secondary side with voltages of 8V and 16V. It has a high potential of 2500Vrms and is designed for single primary configuration. The transformer is mounted through a hole and features PC pin leads. It is suitable for use in applications with primary frequencies of 50/60Hz and secondary side connections in parallel or series.
Thordarson Meissner MIM525 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 8|16V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Thordarson Meissner MIM525 to view detailed technical specifications.
No datasheet is available for this part.