The MIM529 is a power transformer with a single primary side voltage of 115V and dual secondary side voltages of 12V and 24V. It features a high potential of 2500Vrms and is designed for through hole mounting with PC pin leads. The transformer is available for use in 50Hz or 60Hz applications and has a parallel or series connection for the secondary side. It is a type of power transformer with a single primary configuration and dual secondary configuration.
Thordarson Meissner MIM529 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Thordarson Meissner MIM529 to view detailed technical specifications.
No datasheet is available for this part.