The MIM532 is a dual power transformer from Thordarson Meissner. It features a primary side voltage of 115 or 230V and a secondary side voltage of 18 or 36V. The transformer has a high potential rating of 2500Vrms and is designed for through hole mounting with PC pin leads. It has eight terminals and can operate at primary frequencies of 50 or 60Hz. The primary and secondary sides can be connected in parallel or series configurations.
Thordarson Meissner MIM532 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 18|36V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Thordarson Meissner MIM532 to view detailed technical specifications.
No datasheet is available for this part.