The MIM533 is a power transformer with a single primary side and dual secondary sides, offering 18V and 36V outputs. It has a high potential rating of 2500Vrms and is designed for through-hole mounting. The transformer is available for use in 50Hz or 60Hz applications. It features a PC pin lead style and has six terminals. The secondary sides can be connected in parallel or series.
Thordarson Meissner MIM533 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 18|36V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Thordarson Meissner MIM533 to view detailed technical specifications.
No datasheet is available for this part.